
KGM31BR71H123KT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H123KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H123KTCT-ND - Cut Tape (CT) 478-KGM31BR71H123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H123KT |
Description | CAP CER 0.012UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H123KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.17700 | $11.77 |
50 | $0.84960 | $42.48 |
100 | $0.74830 | $74.83 |
500 | $0.57920 | $289.60 |
1,000 | $0.52693 | $526.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45762 | $1,830.48 |
8,000 | $0.42798 | $3,423.84 |
12,000 | $0.41314 | $4,957.68 |
20,000 | $0.39670 | $7,934.00 |
28,000 | $0.38710 | $10,838.80 |
40,000 | $0.37785 | $15,114.00 |
48,000 | $0.37347 | $17,926.56 |
96,000 | $0.35873 | $34,438.08 |
100,000 | $0.35794 | $35,794.00 |