KGM31BR71H123JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55613
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.86827
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.91495
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.71812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $24.45372
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.65304
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.18384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $24.45372
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.65304
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.18384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H123JT

DigiKey Part Number
478-KGM31BR71H123JTTR-ND - Tape & Reel (TR)
478-KGM31BR71H123JTCT-ND - Cut Tape (CT)
478-KGM31BR71H123JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H123JT
Description
CAP CER 0.012UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H123JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55613$2,224.52
Manufacturers Standard Package