
KGM31BR71H103KM | |
---|---|
DigiKey Part Number | 478-KGM31BR71H103KMTR-ND - Tape & Reel (TR) 478-KGM31BR71H103KMCT-ND - Cut Tape (CT) 478-KGM31BR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H103KM |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H103KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98500 | $9.85 |
50 | $0.70620 | $35.31 |
100 | $0.61990 | $61.99 |
500 | $0.47492 | $237.46 |
1,000 | $0.43017 | $430.17 |
2,500 | $0.38312 | $957.80 |
5,000 | $0.35478 | $1,773.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.24477 | $3,671.55 |