
KGM31HR71E474JU | |
---|---|
DigiKey Part Number | 478-KGM31HR71E474JUTR-ND - Tape & Reel (TR) 478-KGM31HR71E474JUCT-ND - Cut Tape (CT) 478-KGM31HR71E474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71E474JU |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71E474JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60440 | $30.22 |
100 | $0.52880 | $52.88 |
500 | $0.40168 | $200.84 |
1,000 | $0.36252 | $362.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.33702 | $674.04 |
4,000 | $0.31007 | $1,240.28 |
6,000 | $0.29660 | $1,779.60 |
10,000 | $0.28166 | $2,816.60 |
14,000 | $0.27294 | $3,821.16 |
20,000 | $0.26455 | $5,291.00 |
24,000 | $0.26057 | $6,253.68 |
48,000 | $0.24719 | $11,865.12 |
50,000 | $0.24648 | $12,324.00 |