
KGM31BR71E473JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71E473JTTR-ND - Tape & Reel (TR) 478-KGM31BR71E473JTCT-ND - Cut Tape (CT) 478-KGM31BR71E473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E473JT |
Description | CAP CER 0.047UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E473JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.38300 | $13.83 |
50 | $1.00260 | $50.13 |
100 | $0.88660 | $88.66 |
500 | $0.69182 | $345.91 |
1,000 | $0.63181 | $631.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55270 | $2,210.80 |
8,000 | $0.51864 | $4,149.12 |
12,000 | $0.50158 | $6,018.96 |
20,000 | $0.48268 | $9,653.60 |
28,000 | $0.47163 | $13,205.64 |
40,000 | $0.46101 | $18,440.40 |
48,000 | $0.45597 | $21,886.56 |
96,000 | $0.43902 | $42,145.92 |
100,000 | $0.43812 | $43,812.00 |