KGM31BR71C273JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,990
Unit Price: $16.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,315
Unit Price: $18.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.56725
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $16.75428
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $13.28275
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $11.91749
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $216.69176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $111.82715
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $63.31888
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $233.05730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $120.18202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $67.99514
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.75428
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.75428
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71C273JT

DigiKey Part Number
478-KGM31BR71C273JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71C273JT
Description
CAP CER 0.027UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71C273JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55472$2,218.88
Manufacturers Standard Package