
KGM31BCG2H820JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H820JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H820JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H820JT |
Description | CAP CER 82PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H820JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.38300 | $33.83 |
50 | $2.57660 | $128.83 |
100 | $2.32780 | $232.78 |
500 | $1.90774 | $953.87 |
1,000 | $1.77793 | $1,777.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.76106 | $7,044.24 |
8,000 | $1.68255 | $13,460.40 |
12,000 | $1.64322 | $19,718.64 |
20,000 | $1.59961 | $31,992.20 |
28,000 | $1.57412 | $44,075.36 |
40,000 | $1.54959 | $61,983.60 |
48,000 | $1.53798 | $73,823.04 |