1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H560JT

DigiKey Part Number
478-KGM31BCG2H560JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H560JTCT-ND - Cut Tape (CT)
478-KGM31BCG2H560JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H560JT
Description
CAP CER 56PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H560JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.38300$33.83
50$2.57660$128.83
100$2.32780$232.78
500$1.90774$953.87
1,000$1.77793$1,777.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.76106$7,044.24
8,000$1.68255$13,460.40
12,000$1.64322$19,718.64
20,000$1.59961$31,992.20
28,000$1.57412$44,075.36
40,000$1.54959$61,983.60
48,000$1.53798$73,823.04
Manufacturers Standard Package