
KGM31BCG2H3R9CT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H3R9CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H3R9CT-ND - Cut Tape (CT) 478-KGM31BCG2H3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H3R9CT |
Description | CAP CER 3.9PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H3R9CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.33800 | $43.38 |
50 | $3.34540 | $167.27 |
100 | $3.03840 | $303.84 |
500 | $2.52162 | $1,260.81 |
1,000 | $2.36193 | $2,361.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.16456 | $8,658.24 |
8,000 | $2.07366 | $16,589.28 |
12,000 | $2.02812 | $24,337.44 |
20,000 | $1.97763 | $39,552.60 |
28,000 | $1.94811 | $54,547.08 |
40,000 | $1.91971 | $76,788.40 |