
KGM31BCG2H390JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H390JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H390JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H390JT |
Description | CAP CER 39PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H390JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPOBBN390 | YAGEO | 12,236 | 13-CC1206JRNPOBBN390CT-ND | $1.81000 | Direct |
| C1206C390JBGACTU | KEMET | 95 | 399-15113-1-ND | $8.71000 | Upgrade |
| GRM31A5C2J390JW01D | Murata Electronics | 18,228 | 490-11624-1-ND | $2.14000 | Upgrade |
| GRM31A5C3A390JW01D | Murata Electronics | 6,957 | 490-14674-1-ND | $2.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.08600 | $40.86 |
| 50 | $3.08960 | $154.48 |
| 100 | $2.69010 | $269.01 |
| 500 | $1.99290 | $996.45 |
| 1,000 | $1.69396 | $1,693.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.64864 | $6,594.56 |
| 8,000 | $1.57325 | $12,586.00 |
| 12,000 | $1.53550 | $18,426.00 |
| 20,000 | $1.49364 | $29,872.80 |
| 28,000 | $1.46916 | $41,136.48 |
| 40,000 | $1.44563 | $57,825.20 |

