1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H100KT

DigiKey Part Number
478-KGM31BCG2H100KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H100KTCT-ND - Cut Tape (CT)
478-KGM31BCG2H100KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H100KT
Description
CAP CER 10PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H100KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.95500$29.55
50$2.23260$111.63
100$2.00940$200.94
500$1.63488$817.44
1,000$1.51922$1,519.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.43441$5,737.64
8,000$1.36649$10,931.92
12,000$1.33247$15,989.64
20,000$1.29477$25,895.40
28,000$1.27272$35,636.16
40,000$1.25151$50,060.40
48,000$1.24145$59,589.60
Manufacturers Standard Package