
KGM31BCG2D331JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D331JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D331JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D331JT |
Description | CAP CER 330PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D331JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57900 | $15.79 |
| 50 | $1.15100 | $57.55 |
| 100 | $1.02030 | $102.03 |
| 500 | $0.80028 | $400.14 |
| 1,000 | $0.73245 | $732.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63090 | $2,523.60 |
| 8,000 | $0.59318 | $4,745.44 |
| 12,000 | $0.57430 | $6,891.60 |
| 20,000 | $0.55337 | $11,067.40 |
| 28,000 | $0.54113 | $15,151.64 |
| 40,000 | $0.52937 | $21,174.80 |

