
KGM31BCG2D1R0BT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2D1R0BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D1R0BTCT-ND - Cut Tape (CT) 478-KGM31BCG2D1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D1R0BT |
Description | CAP CER 1PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.98600 | $59.86 |
50 | $4.69660 | $234.83 |
100 | $4.29760 | $429.76 |
500 | $3.62368 | $1,811.84 |
1,000 | $3.41528 | $3,415.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24483 | $4,979.32 |
8,000 | $1.18350 | $9,468.00 |
12,000 | $1.15278 | $13,833.36 |
20,000 | $1.11873 | $22,374.60 |
28,000 | $1.09883 | $30,767.24 |
40,000 | $1.07967 | $43,186.80 |
48,000 | $1.07060 | $51,388.80 |