
KGM31BCG2D101FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2D101FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D101FTCT-ND - Cut Tape (CT) 478-KGM31BCG2D101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D101FT |
Description | CAP CER 100PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D101FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.79100 | $47.91 |
50 | $3.71420 | $185.71 |
100 | $3.38090 | $338.09 |
500 | $2.81996 | $1,409.98 |
1,000 | $2.64651 | $2,646.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.11880 | $12,475.20 |
8,000 | $3.00134 | $24,010.72 |
12,000 | $2.94249 | $35,309.88 |
20,000 | $2.87724 | $57,544.80 |
28,000 | $2.83909 | $79,494.52 |