2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225K010RNJV

DigiKey Part Number
478-TAJA225K010RNJVTR-ND - Tape & Reel (TR)
478-TAJA225K010RNJVCT-ND - Cut Tape (CT)
478-TAJA225K010RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225K010RNJV
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA225K010RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.10500$21.05
50$1.47320$73.66
100$1.26280$126.28
500$0.94728$473.64
1,000$0.79987$799.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.73747$1,474.94
4,000$0.68859$2,754.36
6,000$0.66413$3,984.78
10,000$0.63703$6,370.30
14,000$0.62118$8,696.52
20,000$0.60595$12,119.00
Manufacturers Standard Package