
KGM31BCG2A821JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A821JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A821JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A821JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A821JT |
Description | CAP CER 820PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A821JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.18200 | $11.82 |
50 | $0.84900 | $42.45 |
100 | $0.74880 | $74.88 |
500 | $0.57936 | $289.68 |
1,000 | $0.52706 | $527.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45781 | $1,831.24 |
8,000 | $0.42819 | $3,425.52 |
12,000 | $0.41336 | $4,960.32 |
20,000 | $0.39693 | $7,938.60 |
28,000 | $0.38732 | $10,844.96 |
40,000 | $0.37808 | $15,123.20 |
48,000 | $0.37370 | $17,937.60 |
96,000 | $0.35896 | $34,460.16 |
100,000 | $0.35818 | $35,818.00 |