
KGM31BCG2A470FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A470FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A470FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A470FT |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A470FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.02019 | $8,080.76 |
| 8,000 | $1.93315 | $15,465.20 |
| 12,000 | $1.88953 | $22,674.36 |
| 20,000 | $1.84119 | $36,823.80 |
| 28,000 | $1.81293 | $50,762.04 |
| 40,000 | $1.78573 | $71,429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.27500 | $42.75 |
| 50 | $3.28360 | $164.18 |
| 100 | $2.97950 | $297.95 |
| 500 | $2.46612 | $1,233.06 |
| 1,000 | $2.30728 | $2,307.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.35700 | $43.57 |
| 50 | $3.48760 | $174.38 |
| 100 | $2.98930 | $298.93 |
| 500 | $2.36648 | $1,183.24 |
| 1,000 | $1.99289 | $1,992.89 |

