Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

KGM31BCG2A2R2CM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A2R2CMTR-ND - Tape & Reel (TR) 478-KGM31BCG2A2R2CMCT-ND - Cut Tape (CT) 478-KGM31BCG2A2R2CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A2R2CM |
Description | CAP CER 2.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A2R2CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.67700 | $16.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.54784 | $8,217.60 |




