220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A221FT

DigiKey Part Number
478-KGM31BCG2A221FTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A221FTCT-ND - Cut Tape (CT)
478-KGM31BCG2A221FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A221FT
Description
CAP CER 220PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A221FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000221FCTKnowles Syfer1,8501608-1206J1000221FCT-ND$17.10000Direct
In-Stock: 3,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.91300$39.13
50$2.99600$149.80
100$2.71310$271.31
500$2.23542$1,117.71
1,000$2.08785$2,087.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.66109$6,644.36
8,000$1.58532$12,682.56
12,000$1.54736$18,568.32
20,000$1.50528$30,105.60
28,000$1.48068$41,459.04
40,000$1.45701$58,280.40
Manufacturers Standard Package