Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2A1R8BT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A1R8BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A1R8BT |
Description | CAP CER 1.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A1R8BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A1R8BAT2A | KYOCERA AVX | 3,621 | 478-KGM31BCG2H1R8BTCT-ND | $9.62000 | Upgrade |
| 1206J1001P80BCT | Knowles Syfer | 0 | 1206J1001P80BCT-ND | $3.35874 | Direct |
| VJ1206A1R8BXBCW1BC | Vishay Vitramon | 0 | VJ1206A1R8BXBCW1BC-ND | $1.14347 | Direct |
| VJ1206A1R8BXBPW1BC | Vishay Vitramon | 0 | VJ1206A1R8BXBPW1BC-ND | $1.04283 | Direct |
| 1206J2001P80BCT | Knowles Syfer | 0 | 1206J2001P80BCT-ND | $3.35874 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.50034 | $6,001.36 |




