1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A1R5BT

DigiKey Part Number
478-KGM31BCG2A1R5BTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A1R5BTCT-ND - Cut Tape (CT)
478-KGM31BCG2A1R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A1R5BT
Description
CAP CER 1.5PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A1R5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.28400$32.84
50$2.49940$124.97
100$2.25560$225.56
500$1.84600$923.00
1,000$1.71922$1,719.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.62954$6,518.16
8,000$1.55522$12,441.76
12,000$1.51799$18,215.88
20,000$1.47673$29,534.60
28,000$1.45261$40,673.08
40,000$1.42940$57,176.00
48,000$1.41839$68,082.72
Manufacturers Standard Package