
KGM31BCG2A1R5BT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A1R5BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A1R5BTCT-ND - Cut Tape (CT) 478-KGM31BCG2A1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A1R5BT |
Description | CAP CER 1.5PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A1R5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.49940 | $124.97 |
100 | $2.25560 | $225.56 |
500 | $1.84600 | $923.00 |
1,000 | $1.71922 | $1,719.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.62954 | $6,518.16 |
8,000 | $1.55522 | $12,441.76 |
12,000 | $1.51799 | $18,215.88 |
20,000 | $1.47673 | $29,534.60 |
28,000 | $1.45261 | $40,673.08 |
40,000 | $1.42940 | $57,176.00 |
48,000 | $1.41839 | $68,082.72 |