
KGM31BCG2A182FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A182FUTR-ND - Tape & Reel (TR) 478-KGM31BCG2A182FUCT-ND - Cut Tape (CT) 478-KGM31BCG2A182FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A182FT |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A182FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.68000 | $184.00 |
| 100 | $3.34700 | $334.70 |
| 500 | $2.78496 | $1,392.48 |
| 1,000 | $2.61123 | $2,611.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.35067 | $9,402.68 |
| 8,000 | $2.25382 | $18,030.56 |
| 12,000 | $2.20529 | $26,463.48 |
| 20,000 | $2.15149 | $43,029.80 |
| 28,000 | $2.12003 | $59,360.84 |

