KGM31BCG2A152KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 18,822
Unit Price: $6.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,475
Unit Price: $2.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,100
Unit Price: $2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.70553
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73461
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.45772
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.33178
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.55228
Datasheet

Direct


KEMET
In Stock: 630
Unit Price: $4.19000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.26839
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.86594
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.61197
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.21613
Datasheet
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A152KM

DigiKey Part Number
478-KGM31BCG2A152KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2A152KM
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A152KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.39258$5,888.70
Manufacturers Standard Package