Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2A150FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A150FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A150FT |
Description | CAP CER 15PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A150FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A150FAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H150FTTR-ND | $4.15969 | Upgrade |
| KGM31BCG2D150FT | KYOCERA AVX | 0 | 478-KGM31BCG2D150FTTR-ND | $2.59113 | Upgrade |
| 1206J1000150FCT | Knowles Syfer | 0 | 1206J1000150FCT-ND | $7.25205 | Direct |
| VJ1206A150FXBCW1BC | Vishay Vitramon | 0 | VJ1206A150FXBCW1BC-ND | $1.55160 | Direct |
| VJ1206A150FXBPW1BC | Vishay Vitramon | 0 | VJ1206A150FXBPW1BC-ND | $1.42645 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.50567 | $10,022.68 |




