
KGM31BCG2A120FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A120FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A120FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A120FT |
Description | CAP CER 12PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A120FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.39200 | $33.92 |
50 | $2.58160 | $129.08 |
100 | $2.33210 | $233.21 |
500 | $1.91130 | $955.65 |
1,000 | $1.78124 | $1,781.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.07436 | $8,297.44 |
8,000 | $1.98614 | $15,889.12 |
12,000 | $1.94194 | $23,303.28 |
20,000 | $1.89295 | $37,859.00 |
28,000 | $1.86431 | $52,200.68 |
40,000 | $1.83674 | $73,469.60 |