
KGM31BCG1H820JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H820JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H820JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H820JT |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H820JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94760 | $47.38 |
100 | $0.83750 | $83.75 |
500 | $0.65196 | $325.98 |
1,000 | $0.59464 | $594.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51898 | $2,075.92 |
8,000 | $0.48648 | $3,891.84 |
12,000 | $0.47021 | $5,642.52 |
20,000 | $0.45218 | $9,043.60 |
28,000 | $0.44164 | $12,365.92 |
40,000 | $0.43150 | $17,260.00 |
48,000 | $0.42670 | $20,481.60 |
96,000 | $0.41052 | $39,409.92 |
100,000 | $0.40967 | $40,967.00 |