
KGM31BCG1H6R8CT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H6R8CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H6R8CT-ND - Cut Tape (CT) 478-KGM31BCG1H6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H6R8CT |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H6R8CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.43700 | $14.37 |
50 | $1.04440 | $52.22 |
100 | $0.92460 | $92.46 |
500 | $0.72322 | $361.61 |
1,000 | $0.66107 | $661.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57939 | $2,317.56 |
8,000 | $0.54415 | $4,353.20 |
12,000 | $0.52651 | $6,318.12 |
20,000 | $0.50696 | $10,139.20 |
28,000 | $0.49553 | $13,874.84 |
40,000 | $0.48453 | $19,381.20 |
48,000 | $0.47932 | $23,007.36 |
96,000 | $0.46178 | $44,330.88 |
100,000 | $0.46085 | $46,085.00 |