
KGM31BCG1H471KT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H471KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H471KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H471KT |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H471KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36300 | $13.63 |
50 | $0.98860 | $49.43 |
100 | $0.87450 | $87.45 |
500 | $0.68216 | $341.08 |
1,000 | $0.62280 | $622.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54458 | $2,178.32 |
8,000 | $0.51090 | $4,087.20 |
12,000 | $0.49404 | $5,928.48 |
20,000 | $0.47536 | $9,507.20 |
28,000 | $0.46444 | $13,004.32 |
40,000 | $0.45394 | $18,157.60 |
48,000 | $0.44896 | $21,550.08 |
96,000 | $0.43220 | $41,491.20 |
100,000 | $0.43131 | $43,131.00 |