KGM31BCG1H471KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.89046
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.65866
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.80537
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.77550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.67686
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,776
Unit Price: $6.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.60443
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.82876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.62309
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.90520
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,015
Unit Price: $3.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,627
Unit Price: $5.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,878
Unit Price: $2.80000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H471KM

DigiKey Part Number
478-KGM31BCG1H471KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H471KM
Description
CAP CER 470PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H471KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36959$3,695.90
Manufacturers Standard Package