
KGM31BCG1H471JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H471JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H471JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A471FT | KYOCERA AVX | 6,515 | 478-KGM31BCG2A471FTCT-ND | $3.95000 | Upgrade |
| KGM31BCG2A471JT | KYOCERA AVX | 10,285 | 478-KGM31BCG2A471JTCT-ND | $2.06000 | Upgrade |
| KGM31VCG2D471GU | KYOCERA AVX | 2,495 | 478-KGM31VCG2D471GUCT-ND | $7.89000 | Upgrade |
| KGM31VCG2D471JU | KYOCERA AVX | 28,990 | 478-KGM31VCG2D471JUCT-ND | $2.38000 | Upgrade |
| C1206C471J5GACTU | KEMET | 27,704 | 399-C1206C471J5GACTUCT-ND | $1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.19040 | $59.52 |
| 100 | $1.05560 | $105.56 |
| 500 | $0.82972 | $414.86 |
| 1,000 | $0.75991 | $759.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65550 | $2,622.00 |
| 8,000 | $0.61671 | $4,933.68 |
| 12,000 | $0.59729 | $7,167.48 |
| 20,000 | $0.57576 | $11,515.20 |
| 28,000 | $0.56318 | $15,769.04 |
| 40,000 | $0.55108 | $22,043.20 |

