
KGM31BCG1H471JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H471JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H471JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H471JT |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H471JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.57700 | $15.77 |
50 | $1.15620 | $57.81 |
100 | $1.02640 | $102.64 |
500 | $0.80698 | $403.49 |
1,000 | $0.73932 | $739.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59357 | $2,374.28 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.56473 | $6,776.76 |
20,000 | $0.56189 | $11,237.80 |
28,000 | $0.55022 | $15,406.16 |
40,000 | $0.53839 | $21,535.60 |
48,000 | $0.53278 | $25,573.44 |
96,000 | $0.51664 | $49,597.44 |