
KGM31BCG1H222KT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H222KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H222KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H222KT |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H222KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87100 | $43.55 |
100 | $0.76890 | $76.89 |
500 | $0.59550 | $297.75 |
1,000 | $0.54208 | $542.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47132 | $1,885.28 |
8,000 | $0.44103 | $3,528.24 |
12,000 | $0.42587 | $5,110.44 |
20,000 | $0.40906 | $8,181.20 |
28,000 | $0.39924 | $11,178.72 |
40,000 | $0.38980 | $15,592.00 |
48,000 | $0.38532 | $18,495.36 |
96,000 | $0.37024 | $35,543.04 |
100,000 | $0.36945 | $36,945.00 |