
KGM31BCG1H222FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H222FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H222FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H222FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H222FT |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H222FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81000 | $38.10 |
50 | $2.91980 | $145.99 |
100 | $2.64480 | $264.48 |
500 | $2.18052 | $1,090.26 |
1,000 | $2.03715 | $2,037.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58550 | $6,342.00 |
8,000 | $1.51263 | $12,101.04 |
12,000 | $1.47613 | $17,713.56 |
20,000 | $1.43566 | $28,713.20 |
28,000 | $1.41200 | $39,536.00 |
40,000 | $1.38924 | $55,569.60 |
48,000 | $1.37845 | $66,165.60 |