
KGM31BCG1H222FM | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H222FMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H222FMCT-ND - Cut Tape (CT) 478-KGM31BCG1H222FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H222FM |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H222FM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.33400 | $33.34 |
50 | $2.53560 | $126.78 |
100 | $2.29000 | $229.00 |
500 | $1.87556 | $937.78 |
1,000 | $1.74730 | $1,747.30 |
2,500 | $1.61202 | $4,030.05 |
5,000 | $1.53048 | $7,652.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.21526 | $18,228.90 |
30,000 | $1.20753 | $36,225.90 |