
KGM31BCG1H1R5BT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H1R5BTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H1R5BTCT-ND - Cut Tape (CT) 478-KGM31BCG1H1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H1R5BT |
Description | CAP CER 1.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H1R5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.49940 | $124.97 |
100 | $2.25560 | $225.56 |
500 | $1.84600 | $923.00 |
1,000 | $1.71922 | $1,719.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58306 | $6,332.24 |
8,000 | $1.51026 | $12,082.08 |
12,000 | $1.47380 | $17,685.60 |
20,000 | $1.43338 | $28,667.60 |
28,000 | $1.40974 | $39,472.72 |
40,000 | $1.38701 | $55,480.40 |
48,000 | $1.37623 | $66,059.04 |