
KGM31BCG1H152JM | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H152JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H152JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H152JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H152JM |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H152JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.64200 | $16.42 |
50 | $1.20380 | $60.19 |
100 | $1.06910 | $106.91 |
500 | $0.84262 | $421.31 |
1,000 | $0.77274 | $772.74 |
2,500 | $0.69899 | $1,747.47 |
5,000 | $0.65461 | $3,273.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.66149 | $9,922.35 |