
KGM31BCG1H152FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H152FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H152FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H152FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H152FT |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H152FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A152FT | KYOCERA AVX | 18,572 | 478-KGM31BCG2A152FTCT-ND | $6.00000 | Upgrade |
| C1206C152F5GACTU | KEMET | 3,444 | 399-C1206C152F5GACTUCT-ND | $16.20000 | Direct |
| CC1206FRNPO9BN152 | YAGEO | 375 | 13-CC1206FRNPO9BN152CT-ND | $3.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.21460 | $160.73 |
| 100 | $2.91530 | $291.53 |
| 500 | $2.41054 | $1,205.27 |
| 1,000 | $2.25442 | $2,254.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.02019 | $8,080.76 |
| 8,000 | $1.93315 | $15,465.20 |
| 12,000 | $1.88953 | $22,674.36 |
| 20,000 | $1.84119 | $36,823.80 |
| 28,000 | $1.81293 | $50,762.04 |
| 40,000 | $1.78573 | $71,429.20 |

