
KGM31BCG1H121JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H121JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H121JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H121JT |
Description | CAP CER 120PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H121JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.43200 | $14.32 |
50 | $1.04540 | $52.27 |
100 | $0.92530 | $92.53 |
500 | $0.72342 | $361.71 |
1,000 | $0.66128 | $661.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57953 | $2,318.12 |
8,000 | $0.54427 | $4,354.16 |
12,000 | $0.52660 | $6,319.20 |
20,000 | $0.50704 | $10,140.80 |
28,000 | $0.49560 | $13,876.80 |
40,000 | $0.48459 | $19,383.60 |
48,000 | $0.47938 | $23,010.24 |
96,000 | $0.46182 | $44,334.72 |
100,000 | $0.46089 | $46,089.00 |