
KGM31AR73D271KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D271KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D271KUCT-ND - Cut Tape (CT) 478-KGM31AR73D271KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D271KU |
Description | CAP CER 270PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.21460 | $160.73 |
| 100 | $2.91530 | $291.53 |
| 500 | $2.41054 | $1,205.27 |
| 1,000 | $2.25442 | $2,254.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.02019 | $8,080.76 |
| 8,000 | $1.93315 | $15,465.20 |
| 12,000 | $1.88953 | $22,674.36 |
| 20,000 | $1.84119 | $36,823.80 |
| 28,000 | $1.81293 | $50,762.04 |
| 40,000 | $1.78573 | $71,429.20 |

