1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR73A332KU

DigiKey Part Number
478-KGM31AR73A332KUTR-ND - Tape & Reel (TR)
478-KGM31AR73A332KUCT-ND - Cut Tape (CT)
478-KGM31AR73A332KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR73A332KU
Description
CAP CER 3300PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.35200$43.52
50$3.48320$174.16
100$2.98550$298.55
500$2.36346$1,181.73
1,000$1.99035$1,990.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.08239$4,164.78
4,000$1.97881$7,915.24
6,000$1.92694$11,561.64
10,000$1.86945$18,694.50
14,000$1.83582$25,701.48
20,000$1.80348$36,069.60
24,000$1.78816$42,915.84
Manufacturers Standard Package