
KGM31AR72A474KU | |
---|---|
DigiKey Part Number | 478-KGM31AR72A474KUTR-ND - Tape & Reel (TR) 478-KGM31AR72A474KUCT-ND - Cut Tape (CT) 478-KGM31AR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72A474KU |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72A474KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75300 | $17.53 |
50 | $1.29240 | $64.62 |
100 | $1.17140 | $117.14 |
500 | $1.00036 | $500.18 |
1,000 | $0.92594 | $925.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.78933 | $1,578.66 |
4,000 | $0.73816 | $2,952.64 |
6,000 | $0.71256 | $4,275.36 |
10,000 | $0.68283 | $6,828.30 |
14,000 | $0.66760 | $9,346.40 |
20,000 | $0.65165 | $13,033.00 |
24,000 | $0.64409 | $15,458.16 |
48,000 | $0.61935 | $29,728.80 |