1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ACG1E822JU

DigiKey Part Number
478-KGM31ACG1E822JUTR-ND - Tape & Reel (TR)
478-KGM31ACG1E822JUCT-ND - Cut Tape (CT)
478-KGM31ACG1E822JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31ACG1E822JU
Description
CAP CER 8200PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31ACG1E822JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.60300$26.03
50$1.95580$97.79
100$1.75550$175.55
500$1.41918$709.59
1,000$1.31516$1,315.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21049$3,631.47
6,000$1.14642$6,878.52
9,000$1.11432$10,028.88
15,000$1.07876$16,181.40
21,000$1.05796$22,217.16
30,000$1.03796$31,138.80
36,000$1.02848$37,025.28
72,000$0.99655$71,751.60
75,000$0.99485$74,613.75
Manufacturers Standard Package