
KGM31ACG1E822GU | |
---|---|
DigiKey Part Number | 478-KGM31ACG1E822GUTR-ND - Tape & Reel (TR) 478-KGM31ACG1E822GUCT-ND - Cut Tape (CT) 478-KGM31ACG1E822GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG1E822GU |
Description | CAP CER 8200PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1E822GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.52400 | $55.24 |
50 | $4.31520 | $215.76 |
100 | $3.94150 | $394.15 |
500 | $3.31008 | $1,655.04 |
1,000 | $3.11499 | $3,114.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.06510 | $9,195.30 |
6,000 | $2.94088 | $17,645.28 |
9,000 | $2.87864 | $25,907.76 |
15,000 | $2.80966 | $42,144.90 |
21,000 | $2.76933 | $58,155.93 |
30,000 | $2.73050 | $81,915.00 |