


KGM31HR71H474JU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H474JUTR-ND - Tape & Reel (TR) 478-KGM31HR71H474JUCT-ND - Cut Tape (CT) 478-KGM31HR71H474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H474JU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H474JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.90030 | $90.03 |
| 500 | $0.70212 | $351.06 |
| 1,000 | $0.64087 | $640.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59051 | $1,181.02 |
| 4,000 | $0.54909 | $2,196.36 |
| 6,000 | $0.52837 | $3,170.22 |
| 10,000 | $0.50541 | $5,054.10 |
| 14,000 | $0.49199 | $6,887.86 |
| 20,000 | $0.47908 | $9,581.60 |

