
KGM31ACG1E103FU | |
|---|---|
DigiKey Part Number | 478-KGM31ACG1E103FUTR-ND - Tape & Reel (TR) 478-KGM31ACG1E103FUCT-ND - Cut Tape (CT) 478-KGM31ACG1E103FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG1E103FU |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1E103FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.47900 | $94.79 |
| 50 | $7.59500 | $379.75 |
| 100 | $7.01380 | $701.38 |
| 500 | $6.02982 | $3,014.91 |
| 1,000 | $5.72529 | $5,725.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.47462 | $10,949.24 |
| 4,000 | $5.26819 | $21,072.76 |
| 6,000 | $5.16479 | $30,988.74 |
| 10,000 | $5.05016 | $50,501.60 |
| 14,000 | $4.98309 | $69,763.26 |

