KGM21NR72E471KT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 7,012
Unit Price: $3.86000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72E471KT

DigiKey Part Number
478-KGM21NR72E471KTTR-ND - Tape & Reel (TR)
478-KGM21NR72E471KTCT-ND - Cut Tape (CT)
478-KGM21NR72E471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72E471KT
Description
CAP CER 470PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72E471KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.32200$13.22
50$0.95900$47.95
100$0.84740$84.74
500$0.65984$329.92
1,000$0.60203$602.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52573$2,102.92
Manufacturers Standard Package