Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR72D331JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D331JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D331JTCT-ND - Cut Tape (CT) 478-KGM21NR72D331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D331JT |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D331JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ECG2D331FU | KYOCERA AVX | 0 | 478-KGM21ECG2D331FUTR-ND | $0.28326 | Upgrade |
| KGM21ECG2D331GU | KYOCERA AVX | 0 | 478-KGM21ECG2D331GUTR-ND | $0.22697 | Upgrade |
| KGM21NR72D331JM | KYOCERA AVX | 0 | 478-KGM21NR72D331JMTR-ND | $0.07235 | Parametric Equivalent |
| 0805J2000331JXT | Knowles Syfer | 0 | 0805J2000331JXT-ND | $0.23878 | Direct |
| C0805C331J2RACTU | KEMET | 2,990 | 399-C0805C331J2RACTUCT-ND | $0.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23660 | $61.83 |
| 100 | $1.09760 | $109.76 |
| 500 | $0.86458 | $432.29 |
| 1,000 | $0.79263 | $792.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68483 | $2,739.32 |
| 8,000 | $0.64479 | $5,158.32 |
| 12,000 | $0.62473 | $7,496.76 |
| 20,000 | $0.60251 | $12,050.20 |
| 28,000 | $0.58952 | $16,506.56 |
| 40,000 | $0.57702 | $23,080.80 |






