330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72D331KT

DigiKey Part Number
478-KGM21NR72D331KTTR-ND - Tape & Reel (TR)
478-KGM21NR72D331KTCT-ND - Cut Tape (CT)
478-KGM21NR72D331KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72D331KT
Description
CAP CER 330PF 200V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72D331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,197
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.40600$14.06
50$1.01940$50.97
100$0.90030$90.03
500$0.70212$351.06
1,000$0.64087$640.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54909$2,196.36
8,000$0.51504$4,120.32
12,000$0.49798$5,975.76
20,000$0.47908$9,581.60
28,000$0.46804$13,105.12
40,000$0.45741$18,296.40
Manufacturers Standard Package