330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A331KT

DigiKey Part Number
478-KGM21NR72A331KTTR-ND - Tape & Reel (TR)
478-KGM21NR72A331KTCT-ND - Cut Tape (CT)
478-KGM21NR72A331KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A331KT
Description
CAP CER 330PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66600$6.66
50$0.46700$23.35
100$0.40610$40.61
500$0.30354$151.77
1,000$0.27205$272.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22496$899.84
8,000$0.20750$1,660.00
12,000$0.19876$2,385.12
20,000$0.18908$3,781.60
28,000$0.18342$5,135.76
40,000$0.17798$7,119.20
Manufacturers Standard Package